SDR0603-3R9ML

Bourns
652-SDR0603-3R9ML
SDR0603-3R9ML

Mfr.:

Description:
Power Inductors - SMD 3.9uH 20% SMD 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.721 $0.72
$0.648 $6.48
$0.609 $15.23
$0.536 $53.60
$0.474 $118.50
Full Reel (Order in multiples of 400)
$0.442 $176.80
$0.379 $303.20
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
3.9 uH
20 %
2.1 A
50 mOhms
2.2 A
- 40 C
+ 125 C
22
40 MHz
Standard
3.9 mm
5.8 mm
Ferrite
SDR0603
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SDR SMD Power Inductors

Bourns SDR Series SMD Power Inductors are small power inductors for input/output of DC/DC converters, and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SDR Series SMD Power Inductors are available in the E6 or E12 series, offer low profiles of 2.5mm to 9.8mm, inductances as low as 0.68 µH, and small diameters. The SDR Series SMD Power Inductors come in case sizes from 0302 to 1307.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.