RL895-121K-RC

Bourns
542-RL895-121K-RC
RL895-121K-RC

Mfr.:

Description:
RF Inductors - Leaded 120uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.63 $16.30
$1.48 $74.00
$1.15 $115.00
$1.06 $212.00
$1.00 $500.00
$0.916 $916.00
$0.887 $2,217.50
$0.857 $4,285.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - Leaded
RoHS:  
Radial
Unshielded
120 uH
10 %
820 mA
220 mOhms
Standard
PCB Mount
9.5 mm
7.8 mm
RL895
Application: RF
Brand: Bourns
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.