PWR163S-25-5R00FE

Bourns
652-PWR163S255R00FE
PWR163S-25-5R00FE

Mfr.:

Description:
Thick Film Resistors - SMD POWER RESISTOR 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,000

Stock:
7,000 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.29 $8.29
$5.64 $56.40
$4.46 $111.50
$4.09 $409.00
$3.66 $915.00
Full Reel (Order in multiples of 500)
$3.39 $1,695.00
$3.05 $3,050.00
$2.84 $7,100.00
$2.79 $13,950.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PWR163S
5 Ohms
25 W
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
3232
8182
8.13 mm (0.32 in)
8.22 mm (0.324 in)
2.8 mm (0.11 in)
High Frequency
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1.362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533290000
CNHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533292000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99