MF-NSMF025X-2

Bourns
652-MF-NSMF025X-2
MF-NSMF025X-2

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 0.25A 16V SMD 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,958

Stock:
19,958 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.806 $0.81
$0.606 $6.06
$0.569 $28.45
$0.505 $50.50
Full Reel (Order in multiples of 3000)
$0.505 $1,515.00
$0.467 $2,802.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-NSMF
PCB Mount
SMD/SMT
250 mA
16 V
500 mA
20 A
2.3 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bourns
Height: 0.85 mm
Length: 3.4 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 1.8 mm
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-NSMF Multifuse® PPTC Resettable Fuses

Bourns MF-NSMF Multifuse® Polymeric Positive Temperature Coefficient (PPTC) Resettable Fuses protect against overcurrent events with a fast time-to-trip (TTT) as low as 0.05s. These modules come in a standard 1206 footprint that has a symmetrical design and low profile (0.7 mm to 1.6 mm). The fuses feature Bourns' freeXpansion™ design, which incorporates higher hold currents, elevated voltages, enhanced resistance stability, and more compact footprints. The MF-NSMF series operates in a -40°C to +85°C temperature range and has a maximum voltage range of 6V to 60V. Typical applications include USB and HDMI port protection, battery packs, tablet and laptop PCs, server and data center interfaces, LCD / LED HDTVs, and hard disk drives.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.