CW2012A-8N2K

Bourns
652-CW2012A-8N2K
CW2012A-8N2K

Mfr.:

Description:
RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,348

Stock:
1,348 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.651 $0.65
$0.549 $5.49
$0.507 $12.68
$0.391 $39.10
$0.372 $93.00
$0.284 $284.00
Full Reel (Order in multiples of 2000)
$0.236 $472.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Automotive Grade
0805 (2317 metric)
8.2 nH
10 %
800 mA
60 mOhms
- 55 C
+ 125 C
70
4.7 GHz
2.4 mm
1.6 mm
1.4 mm
Ceramic
CW2012A
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 0805
Case Code - mm: 2317
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

CW2012A Automotive-Grade Wirewound Chip Inductors

Bourns CW2012A Automotive-Grade Chip Inductors feature wirewound construction on a ceramic core, offering high Q and self-resonant frequency in a miniature size. These high-current 0805 inductors are AEC-Q200 compliant and operate in a temperature range of -55°C to +125°C. Bourns CW2012A Automotive-Grade Chip Inductors also offer low DC resistance (DCR) and RoHS compliance. These halogen-free inductors are well-suited for use in automotive systems, high-frequency television and radio receivers, radio transmitters, as well as RF amplifiers and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.