CST0612-FX-R001-E

Bourns
652-CST0612FXR001E
CST0612-FX-R001-E

Mfr.:

Description:
Current Sense Resistors - SMD ResMetalStrip 4T 0612 R001 1% 1W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 857

Stock:
857 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.05 $10.50
$0.852 $21.30
$0.639 $63.90
$0.571 $142.75
$0.464 $232.00
$0.439 $439.00
$0.396 $792.00
Full Reel (Order in multiples of 4000)
$0.384 $1,536.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CST
0612 (Reversed)
1632 (Reversed)
Metal Strip
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CST0612 Current Sense Resistors

Bourns CST0612 Current Sense Resistors feature a four terminal design with a metal alloy strip and low inductance values of <1nH. Applications for these CST0612 resistors from Bourns include precision circuits, printers, medical equipment, automation equipment, and navigation equipment.