CRM2512-FX-1002ELF

Bourns
652-CRM2512FX1002ELF
CRM2512-FX-1002ELF

Mfr.:

Description:
Current Sense Resistors - SMD 2watts 1% 10kohms 100 PPM 2512

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,945

Stock:
13,945 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.527 $0.53
$0.397 $3.97
$0.344 $8.60
$0.318 $31.80
$0.157 $39.25
Full Reel (Order in multiples of 4000)
$0.155 $620.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRM
10 kOhms
2 W
1 %
100 PPM / C
2512
6432
6.3 mm (0.248 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
TARIC:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRM2512 High Power Current Sense Chip Resistors

Bourns CRM2512 Chip Resistors are high-power current sense chip resistors with thick film technology. These chip resistors are available with a rating of 2W in a standard 2512 chip format. The CRM2512 with wide resistance range is suitable in power supply circuits, including current sensing and current limiting. Other applications are stepper motor drives and snubber resistor for flyback power supplies.