CRM2010A-FX-R330ELF

Bourns
652-CRM2010AFXR330EL
CRM2010A-FX-R330ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 2010 R330 1% 1W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.453 $1,812.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
CRM-A
330 mOhms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
High Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: CRM2010AFX-R330ELF
Unit Weight: 35.046 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

AEC-Q200 High Power Thick Film Resistors

Bourns CRM-A and CRS-A Sulfur-Resistant, AEC-Q200-Compliant Thick Film Chip Resistors are designed to operate in harsh environments exposed to higher levels of sulfur contamination. Bourns CRM-A and CRS-A  resistors are high-power resistors available in six different footprints from a small, 0603 (1608 Metric) package up to a 2512 (6431 Metric) package. The CRM-A series has a wide resistance range from 0.05Ωs and a high power rating, making it ideal for current sensing. The CRS-A devices have superior pulse load capability. The resistors are made using a thick film element which is printed onto a ceramic substrate and tested in accordance with ASTM B809-9 method. The components have a wide resistance range. The Bourns resistors are suitable for use in applications such as automotive (driver assistant, information, entertainment, and lighting applications), industrial, automation, power supplies, and communication base stations.