CRF0805-FZ-R003ELF

Bourns
652-CRF0805FZR003ELF
CRF0805-FZ-R003ELF

Mfr.:

Description:
Current Sense Resistors - SMD .003 OHM 1% 1/2W 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 25000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.189 $4,725.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CRF
3 mOhms
500 mW (1/2 W)
1 %
50 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 6.393 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRF High Power Current Sense Resistors

Bourns CRF High Power Current Sense Resistors feature resistance values as low as 0.001Ω and inductance of less than 5nH. The series meets AEC-Q200 and RoHS requirements. These resistors offer low thermal electromotive force (EMF) of <3µV/°C for the 0805 and 1206 package sizes and <40µV/°C for the 2512 size. Bourns CRF Current Sense Resistors operate in a temperature range of -55°C to +170°C. Typical applications include power supplies, stepper motor drives, and input amplifiers.