91A1A-B28-E15L

Bourns
652-91A1A-B28-E15L
91A1A-B28-E15L

Mfr.:

Description:
Potentiometers 10K 10% 5/8"SQ SINGLETURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 584

Stock:
584 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.62 $12.62
$10.88 $108.80
$9.70 $242.50
$9.19 $413.55
$8.14 $732.60
$7.46 $2,014.20
$6.96 $3,758.40
$6.91 $17,413.20

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
1 W
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
22.2 mm
No Switch
Without Detent
Long Life
100000 Cycle
IP40
- 40 C
+ 125 C
91
Tray
Brand: Bourns
Height: 15.88 mm
Length: 17.45 mm
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 1000 PPM / C
Tradename: Pro Audio
Width: 15.88 mm
With Switch: No Switch
Unit Weight: 12.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
TARIC:
8533401000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.