8250-683K-RC

Bourns
542-8250-683K-RC
8250-683K-RC

Mfr.:

Description:
RF Inductors - Leaded 68mH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,022

Stock:
1,022 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.74 $4.74
$3.91 $39.10
$3.41 $85.25
$3.21 $321.00
$2.98 $745.00
$2.79 $1,395.00
$2.64 $2,640.00
$2.51 $6,275.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - Leaded
RoHS:  
RF Choke
Axial
Unshielded
68 mH
10 %
24 mA
410 Ohms
4 mA
- 55 C
+ 105 C
50
350 kHz
Standard
PCB Mount
11.43 mm
4.17 mm
Ferrite
8250
Bulk
Application: RF
Brand: Bourns
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 562 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.