70AAJ-3-F0

Bourns
652-70AAJ-3-F0
70AAJ-3-F0

Mfr.:

Description:
Battery Contacts 2.54mm 3Pin Female Standard Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,022

Stock:
1,022 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.55 $15.50
$1.51 $181.20
$1.31 $366.80
$1.22 $634.40
$1.21 $1,210.00
$1.15 $5,750.00
$1.08 $10,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.89
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AA
3 Battery
SMD/SMT
Copper Alloy
SMD/SMT
Brand: Bourns
Gender: Female
Packaging: Tube
Product Type: Battery Contacts
Series: 70AAF
Factory Pack Quantity: 40
Subcategory: Battery
Part # Aliases: 70AAJ-003-F0
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8536909000
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.