5250-RC

Bourns
542-5250-RC
5250-RC

Mfr.:

Description:
RF Inductors - Leaded 100uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,727

Stock:
4,727 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.29 $22.90
$2.02 $50.50
$1.84 $184.00
$1.72 $495.36
$1.61 $927.36
$1.55 $1,562.40
$1.43 $3,706.56

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
100 uH
20 %
2 A
216 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
31.75 mm
9.65 mm
Ferrite
Bulk
Application: RF
Brand: Bourns
Core Type: Molded
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 144
Subcategory: Inductors, Chokes & Coils
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.