TO-64-050

Bivar
749-TO-64-050
TO-64-050

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-64 Round .14 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.276 $0.28
$0.19 $1.90
$0.117 $11.70
$0.098 $49.00
$0.097 $97.00
$0.077 $154.00
$0.072 $720.00
$0.069 $1,725.00
$0.066 $3,300.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
3.6 mm
Wax
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 1.1 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.05 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3404905150
JPHTS:
340490090
TARIC:
3404900000
ECCN:
EAR99