SZR1-6.00-F4P54

Bivar
749-SZR16F4P54
SZR1-6.00-F4P54

Mfr.:

Description:
LED Light Pipes 6 Inch, Black Fiber, Clear Lens, IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58

Stock:
58 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.76 $11.76
$8.91 $89.10
$7.24 $724.00
$6.51 $3,255.00
$6.09 $6,090.00
$6.08 $15,200.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
1 Element
Black
SMD/SMT
Vertical
4.19 mm
Round Low Profile Lens
6 in
Fiber Optic
IP54 Rated
SZR1
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

SZR Right Angle Flexible Light Pipes

BIVAR SZR Right Angle Flexible Light Pipes are 6-inch and 10-inch LED pipes made of black fiber and a clear/smoked/diffused lens. These pipes are right angle off of the board, making them suitable for designs with limited space in the enclosure. The SZR light pipes have an LED size of 4.19mm/5.08mm with a mounting style of SMD/SMT and vertical orientation. These pipes have an IP54 water/moisture rating and an optional IP54 sealing gasket applied to the panel and lens. The SZR light pipes are available in black, green, yellow, white, and blue color fiber cables.