PM5GD5VW28-CC

Bivar
749-PM5GD5VW28-CC
PM5GD5VW28-CC

Mfr.:

Description:
LED Panel Mount Indicators Wire Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.52 $7.52
$5.46 $54.60
$4.34 $434.00
$3.84 $1,920.00
$3.68 $3,680.00
$3.55 $8,875.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
Green
6.35 mm
Press Fit
Socket
Green, Diffused
5 mm
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lens Color: Green
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99