905-345

Bivar
749-905-345
905-345

Mfr.:

Description:
Standoffs & Spacers Nylon Tubular, 0.345 in. Length, 0.250 OD, 0.147 ID, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,300

Stock:
9,300 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.202 $0.20
$0.153 $1.53
$0.116 $11.60
$0.098 $49.00
$0.095 $95.00
$0.085 $850.00
$0.084 $4,200.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
Spacers
Round
0.345 in
Nylon
0.25 in
Female / Female
Brand: Bivar
Color: White
Inside Diameter: 0.147 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99