GPVOUS-0.200-01-0816

Bergquist Company
951-GPVOUS-20001-816
GPVOUS-0.200-01-0816

Mfr.:

Description:
Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.200" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2166005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 370

Stock:
370
Can Ship Immediately
On Order:
237
Expected 2026-03-16
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$145.68 $145.68
$132.63 $1,326.30
$123.78 $3,094.50
$119.37 $5,968.50
$114.99 $11,499.00
250 Quote

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone Elastomer
1 W/m-K
6 kVAC
Pink
- 60 C
+ 200 C
406.4 mm
203.2 mm
5.08 mm
8 psi
UL 94 V-0
VO Ultra Soft / TGP 1000VOUS
Brand: Bergquist Company
Designed for: Telecommunications, Computers and Peripherals, Power Conversion, Semiconductors
Product Type: Thermal Interface Products
Size: 8 in x 16 in
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: GAP PAD
Part # Aliases: L8INW16INH0.2 BG408000 L8INW16INH0D0 2166005
Unit Weight: 699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541900000
CNHTS:
3824999999
USHTS:
3919905060
JPHTS:
8542900006
KRHTS:
3919900000
TARIC:
8541900000
MXHTS:
3919909900
ECCN:
EAR99

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

EV Charging Solutions

Bergquist Company Electric Vehicle (EV) Charging Solutions feature products designed to provide safe charging while protecting EV battery packs from thermal and/or electrical events. These thermal management materials effectively dissipate heat from high voltage, high power density EV charging systems while gasketing, potting, and conformal coating solutions protect high-value electronics in outdoor environments. Bergquist gasketing and protection solutions safeguard electronics against elemental exposure and damaging contaminants, while thermal interface materials improve power conversion efficiency and reliability. Potting formulations deliver toughness through encapsulation and protection of connectors, and adhesives provide manufacturing productivity improvements. Together, these Bergquist solutions help deliver EV charging dependability.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

TGP 1000VOUS Ultra Conformable GAP PAD®

Bergquist TGP 1000VOUS Ultra Conformable GAP PAD® filling material provides ultra-conformable gel-like material with thermal conductivity of 1.0W/m-K. This filling material is ultra-soft and offers excellent low-stress vibration dampening and shock absorbency for applications requiring a minimum amount of pressure on components. Bergquist GAP PAD TGP 1000VOUS Filling Material is ideal for isolation between heat sinks and high-voltage, bare-leaded devices.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.