B537

Bellin Dynamic Systems
853-B537
B537

Mfr.:

Description:
PCBs & Breadboards TSSOP 14/16/20/28 .4mm pitch

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$70.53 $70.53
$63.70 $637.00

Product Attribute Attribute Value Select Attribute
Bellin Dynamic Systems
Product Category: PCBs & Breadboards
RoHS: N
Adapter Boards
DIP
Through hole board
193 mm
127 mm
Brand: Bellin Dynamic Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99