FISB004PB

Belden Wire & Cable
566-FISB004PB
FISB004PB

Mfr.:

Description:
Ethernet Cables / Networking Cables FX Indoor OS2 Breakout 4 Fibers OFNP Sub-Units (2.0MM) Yellow Jacket

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1640   Multiples: 1640
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.03 $1,689.20

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Belden Wire & Cable
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1640
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Interconnect Cables

Belden Fiber Interconnect Cables are small and flexible, ideal for enterprise data centers, high-density patching, and tight routing within cabinets. These cables provide the right combination of flexibility and robustness needed to withstand the rigors of daily patching without sacrificing density. Belden Fiber Interconnect Cables are designed for easy installation, and the small outer diameter (OD) facilitates handling and routing.