AX101101

Belden Wire & Cable
566-AX101101
AX101101

Mfr.:

Description:
Fiber Optic Cable Assemblies BREAKOUT KIT 12-FIBR 36" 900um BUFR TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$105.59 $105.59
$101.92 $203.84
$100.59 $502.95
$99.64 $996.40
$98.78 $2,469.50
$97.04 $4,852.00
$95.86 $9,586.00
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Fiber Optic Cable Assemblies
RoHS:  
12 Fiber
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
CNHTS:
8544700000
USHTS:
8544700000
JPHTS:
8544420102
KRHTS:
8544700000
TARIC:
8544421000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE