9501 06010000

Belden Wire & Cable
566-950106010000
9501 06010000

Mfr.:

Description:
Multi-Conductor Cables 2 #24 PVC FS PVC
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14,663.06 $14,663.06
2 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
2 Conductor
10000 ft
24 AWG
Chrome
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

9501 Multi-Conductor Cables

Belden Wire & Cable 9501 Multi-Conductor Cables are computer EIA RS-232 cables with 24AWG stranded (7 x 32) tinned copper conductors protected with a PVC jacket. These cables are insulated with 0.011" Semi-Rigid Polyvinyl Chloride (SR-PVC) material, and the outer shield is built with Bi-Laminate (Aluminum + Polyethylene) material. The 9501 cable diameter (nominal) is close to 0.156", and the overall cable is protected by a Beldfoil® shield that provides 100% coverage. These cables operate at a temperature range of -30°C to 80°C and include a voltage rating of 300V. The 9501 multi-conductor cables are used in computer communications, low-voltage analog signals, low-voltage digital control systems, line-level audios, panel wirings, and suitable RS-232 applications.