8899 0101000

Belden Wire & Cable
566-8899-1000-10
8899 0101000

Mfr.:

Description:
Test Lead Wire 18AWG 1C RUBBER 1000ft SPOOL BLACK

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,868.12 $2,868.12
$2,688.86 $5,377.72

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Test Lead Wire
RoHS:  
18 AWG
Black
1000 ft
65 x 36
Ethylene Propylene Diene Monomer (EPDM)
5 kV
Tinned Copper
+ 90 C
3.66 mm
8899
Brand: Belden Wire & Cable
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 7.711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490011
USHTS:
8544493040
TARIC:
8544601000
MXHTS:
85446001
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE