8520 006100

Belden Wire & Cable
566-8520-100-06
8520 006100

Mfr.:

Description:
Hook-up Wire 14AWG 1C PVC 100ft SPOOL LT.BLUE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$545.43 $545.43
$508.32 $1,016.64
$480.41 $2,402.05
$461.09 $4,610.90
$442.20 $11,055.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Light Blue)
100 ft
41 x 30
Polyvinyl Chloride (PVC)
1 kV
Silver Plated Copper
+ 80 C
MIL-W-76C Type MW
8520
Hook-up Wire
14 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 771.107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99