8079

Belden Wire & Cable
566-8079
8079

Mfr.:

Description:
Magnet Wire 26AWG 1C 1260FT 1 POUND SPOOL

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$409.01 $409.01
$385.50 $771.00
$362.30 $1,811.50
$357.59 $3,575.90
$336.52 $8,413.00
$336.43 $16,821.50
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Magnet Wire
RoHS:  
26 AWG
Clear
1260 ft
Solid
Polyester
Copper
+ 200 C
8079
Brand: Belden Wire & Cable
Outside Diameter: 0.46 mm
Product Type: Magnet Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 467.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544110020
CNHTS:
8544110000
USHTS:
8544110030
JPHTS:
8544110002
MXHTS:
85441101
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE