8078

Belden Wire & Cable
566-8078
8078

Mfr.:

Description:
Magnet Wire 24AWG 1C 793FT 1 POUND SPOOL

In Stock: 11

Stock:
11
Can Ship Immediately
On Order:
13
Expected 2026-03-03
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$384.54 $384.54
$372.85 $745.70
$350.39 $1,751.95
$343.77 $3,437.70
$324.43 $8,110.75
$307.85 $15,392.50

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Magnet Wire
RoHS:  
24 AWG
Clear
793 ft
Solid
Polyester
Copper
+ 200 C
8078
Brand: Belden Wire & Cable
Outside Diameter: 0.227 mm
Product Type: Magnet Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 467.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
CNHTS:
8544492900
USHTS:
8544110050
TARIC:
8544499390
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE