38216 0105000

Belden Wire & Cable
566-38216-5000-10
38216 0105000

Mfr.:

Description:
Solar Cable 16AWG 1C XLPE 5000ft SPOOL BLACK
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5,662.85 $5,662.85
$5,475.90 $10,951.80

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Solar Cable
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
16 AWG
Black
5000 ft
26 x 30
Polyethylene, Cross Linked (XLPE/XPE)
600 V
Tinned Copper
+ 90 C
5.76 mm
38216
Brand: Belden Wire & Cable
Product Type: Solar Cable
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 70.307 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544429090
TARIC:
8544499390
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE