SCIHP1338-1R0M

Bel Signal Transformer
530-SCIHP1338-1R0M

SCIHP1338-1R0M

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 1.00uH 38A 3.5mohms 200KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.32 $2.32
$1.97 $19.70
$1.81 $45.25
$1.40 $140.00
$1.38 $345.00
Full Reel (Order in multiples of 500)
$1.15 $575.00
$1.12 $2,800.00
$1.05 $5,250.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Bel
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1 uH
Standard
Composite
SCIHP
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT