SCB75C-820

Bel Signal Transformer
530-SCB75C-820

SCB75C-820

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 82uH 0.57A 0.39 ohms 1KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
 

Pricing (CAD)

Similar Products

Product Attribute Attribute Value
Bel
Product Category: Power Inductors - SMD
RoHS:  
82 uH
Standard
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT