LXN1601-6G

Bel Power Solutions
784-LXN1601-6G
LXN1601-6G

Mfr.:

Description:
Power Supplies - DIN Rail Mount 500W X-DIN-Rail Converters SNGL OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,304.91 $1,304.91
$1,199.51 $11,995.10

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
500 W
85 VAC to 264 VAC, 90 VDC to 350 VDC
1 Output
24.7 VDC
20 A
Industrial
113.6 mm (4.472 in)
194 mm (7.638 in)
138 mm (5.433 in)
X
Brand: Bel Power Solutions
Isolation Voltage: 2.8 kV
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 5
Subcategory: AC-DC Power Supply
Tradename: MELCHER
Unit Weight: 2.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99