3AG 6-R

Bel Fuse
530-3AG6-R
3AG 6-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 412

Stock:
412
Can Ship Immediately
On Order:
3,000
Expected 2026-02-13
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$1.14 $11.40
$0.947 $47.35
$0.842 $84.20
$0.77 $192.50
$0.722 $361.00
$0.612 $612.00
$0.544 $1,088.00
$0.53 $2,650.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3AG
Glass Fuses
6 A
Fast Blow
6 mm x 32 mm
250 VAC
200 A at 250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
14 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0601R6000-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99