3ABP 4-R

Bel Fuse
530-3ABP4-R
3ABP 4-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3ABP
Ceramic Fuses
4 A
Fast Blow
250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
24 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.9 mm
Indicator Style: Without Indicator
Length: 32.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0613R4000-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99