0685T6000-01

Bel Fuse
530-0685T6000-01
0685T6000-01

Mfr.:

Description:
Surface Mount Fuses Surface Mt Slow Blow 1206 size, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,069

Stock:
8,069 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.543 $0.54
$0.496 $4.96
$0.412 $20.60
$0.38 $38.00
$0.341 $85.25
$0.315 $157.50
$0.291 $291.00
$0.228 $570.00
Full Reel (Order in multiples of 5000)
$0.214 $1,070.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
C1T
Surface Mount Fuses
Time Delay / Slow Blow
6 A
63 VAC
63 VDC
50 A at 63 VAC, 50 A at 63 VDC
1206
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
17 mOhms
Brand: Bel Fuse
Height: 1.58 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.63 mm
Unit Weight: 267.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

C1 Surface-Mount Fuses

Bel Fuse C1 Surface-Mount Fuses come in a 1206 or 0603 case size and feature an operating temperature range of -55°C to +125°C. Bel Fuse C1F and C1H fuses are AEC-Q compliant 1206 fuses. The C1F series offers improved surge withstand performance. The C1H is a high-current-rated, fast-acting chip fuse. C1Q fuses come in 0603 and 1206 case sizes and are cost-effective solutions with UL, CSA, and CE approvals. C1T fuses are surface-mount, slow-blow chip fuses. Bel Fuse C1 Surface-Mount Fuses are suitable for computers, medical and industrial equipment, office electronic equipment, LCD/LED monitors and TVs, power supplies, and more.