2200000637

Basler
405-2200000637
2200000637

Mfr.:

Description:
Camera Accessories Basler Camera Light Bar-200x15-White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,518.12 $1,518.12

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Accessories
RoHS:  
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Bar Light Equipped with White LEDs, an Integrated Controller and a Light-Emitting Surface of 200 mm x 15 mm
Dimensions: 213 mm x 20 mm x 20 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 VDC
Product: Camera Light Bars
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440