WLA-2W360X180DQ

Banner Engineering
778-WLA-2W360X180DQ
WLA-2W360X180DQ

Mfr.:

Description:
Task Lighting WLA-2 Area Light: 360 x 180 mm; 12-30 V dc; IP67/69K; Daylight White: 5000K; Diffuse; 4-pin M12 Integral QD

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,525.20 $1,525.20

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Area Light
LED
White
5000 K
12 VDC
30 VDC
356.6 mm
180.1 mm
25.8 mm
IP67, IP69K
4-pin M12 QD
Bracket
Polybutylene Terephthalate (PBT)
WLA-2
Brand: Banner Engineering
Current Rating: 3.5 A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 813547
Unit Weight: 1.106 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99