T30UXIAQ8

Banner Engineering
778-T30UXIAQ8
T30UXIAQ8

Mfr.:

Description:
Proximity Sensors - Industrial T30UX Series w/ Analog Output; Range: 100 mm - 1 m; Input: 10-30 V dc; Analog Output: 4-20 mA; 4-pin M12 Integral QD

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
6
Expected 2026-03-16
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$773.64 $773.64

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
100 mm
1 m
Analog
Threaded
Connector
M12
4 Pin
10 VDC
30 VDC
T30UX
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP Rating: IP67
Maximum Frequency: 224 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 80481
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99