STP25

Banner Engineering
778-STP25
STP25

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Double-Ended RJ45; 8-pin Straight Male; 8-pin Straight Male; 7.6 m 8x24 Black PVC Shielded Jacket; PVC Black

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.60 $57.60

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
7.62 m (25 ft)
Black
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: RJ45 to RJ45 Double Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 69986
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000