SMBAMS30RLJ

Banner Engineering
778-SMBAMS30RLJ
SMBAMS30RLJ

Mfr.:

Description:
Sensor Hardware & Accessories Bracket: Right-angle SMBAMS series with 70 x 40 mm space for label; 30 mm hole for mounting sensor; Articulation slots for 90 plus degree rotation; 12-ga. (2.6 mm) Cold-rolled Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.77 $33.77

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Hardware & Accessories
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 77144
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING