SGSA4-S400-M

Banner Engineering
778-SGSA4-S400-M
SGSA4-S400-M

Mfr.:

Description:
Floor Mount Panel Enclosures SGSA Grid Protective Corner Enclosure with Mirrors; Material: Yellow Painted Aluminum; Used With Model: SGSxx4-400Qxx; Overall Size: 120 x 145 x 1618 mm

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,273.60 $3,273.60

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Floor Mount Panel Enclosures
Metal
145 mm
1618 mm
Brand: Banner Engineering
Housing Color: Yellow
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 801331
Unit Weight: 14.515 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995195

FEATURED PRODUCTS
BANNER ENGINEERING