SC-USB1

Banner Engineering
778-SC-USB1
SC-USB1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cordset USB-A to USB-B Double Ended; 4-pin Straight Male; 4-pin Straight Male Connectors with Shield; 1.83 m (6 ft) in Length; Black PVC Jacket

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.49 $21.49

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: USB Cables / IEEE 1394 Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 77724
Unit Weight: 53.206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000

FEATURED PRODUCTS
BANNER ENGINEERING