SAFT30R-PVC-G2

Banner Engineering
778-SAFT30R-PVC-G2
SAFT30R-PVC-G2

Mfr.:

Description:
Sensor Hardware & Accessories Accessory: For R-GAGE T30R Series; M30 x 1.5 to 2 in NPT PVC With Retainer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$145.83 $145.83

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Hardware & Accessories
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 813598
Unit Weight: 101.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909988

FEATURED PRODUCTS
BANNER ENGINEERING