S18UIAR

Banner Engineering
778-S18UIAR
S18UIAR

Mfr.:

Description:
Proximity Sensors - Industrial Analog S18U Right-Angle Series: Proximity Mode; Range: 30-300 mm; Input: 10-30 V dc; Outputs: Analog 4-20 mA; 2 m (6.5 ft) Cable

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$667.73 $667.73

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
30 mm
300 mm
NPN/PNP
Cable Mount
Cable
2 m
10 VDC
30 VDC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP Rating: IP67
Maximum Frequency: 300 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 02708
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000