S15LGYPM8Q4

Banner Engineering
778-S15LGYPM8Q4
S15LGYPM8Q4

Mfr.:

Description:
Task Lighting S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: PNP; Colors: Green Yellow; Male-Female 4-pin M8 Integral QD

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$76.75 $76.75

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
In-Line Light
LED
Green, Yellow
10 VDC
30 VDC
IP65, IP67, IP68
4-Pin M8 QD
S15L
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 15 mA
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 40 C
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 813668
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

S15L In-Line Sensor Status Indicators

Banner Engineering S15L In-Line Sensor Status Indicators can be mounted on a sensor for 360° power and status visibility. The highly visible body allows workers to identify and troubleshoot problems faster, decreasing downtime. These indicators can be mounted anywhere, and because the S15L is easily accessible, response time is quicker. These inductors have four LEDs that produce two colors, green and yellow, to identify power and output status. Banner Engineering S15L In-Line Sensor Status Indicators feature a low-profile design, making them ideal for bright indications in tight spaces.