Q20-2KLAF2-Q

Banner Engineering
778-Q20-2KLAF2-Q
Q20-2KLAF2-Q

Mfr.:

Description:
Photoelectric Sensors Q20-2 Series: IR Laser Adjustable Field; Range: 2 m; Input: 10-30 V dc; Output: 1 PNP with IO-Link; 1 PNP Multi-Function I/O; 150 mm (6 in) 4-pin M8 Pigtail QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$373.55 $373.55

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression
20 mm to 2 m
Infrared LED
PNP
Cable with Connector
150 mm
M8
Pin
4 Pin
10 VDC
30 VDC
- 20 C
+ 50 C
Brand: Banner Engineering
Height: 20.9 mm
IP Rating: IP67
Length: 18.8 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q20-2
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: 816291
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Q20-2 Polarized Retroreflective Sensors

Banner Engineering Q20-2 Polarized Retroreflective Sensors offer excellent sensing performance with best-in-class optical-to-mechanical alignment for consistent lock and load mounting. These sensors feature a single-turn gain potentiometer, LO/DO switch, and bright indicator LEDs, providing easy alignment and configuration for reliable sensing. The Q20-2 photoelectric sensors are designed with standard 3mm threaded brass mounting holes on 1-inch spacing and help easy integration into tight spaces. These polarized retroreflective models for one-sided installation with a retroreflective target are ideal for detecting dark and shiny targets. The Q20-2 sensors come in compact, rugged, and sealed plastic housing.