PIU460UHF

Banner Engineering
778-PIU460UHF
PIU460UHF

Mfr.:

Description:
Fiber Optic Cables Plastic Fiber, Bulk Cable; Core Dia.: 1 mm; Fiber Length 18 m; Unterminated; DuraBend, Free cut

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$529.58 $529.58

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fiber Optic Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 68617
Unit Weight: 100.697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
BANNER ENGINEERING