PIT630U

Banner Engineering
778-PIT630U
PIT630U

Mfr.:

Description:
Fiber Optic Cables Plastic Fiber, Opposed Mode; Core Dia.: 1.5 mm; Fiber Length 9 m; Thread; Free cut

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$294.72 $294.72

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fiber Optic Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 39013
Unit Weight: 103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
BANNER ENGINEERING