MBE4816Q

Banner Engineering
778-MBE4816Q
MBE4816Q

Mfr.:

Description:
Safety Light Curtains 2 Piece Mini-Array Basic Series: Emitter; 3/4 in Optical Spacing, Sensing Length: 1210 mm; Range: 2 m; Input Voltage 16-30 V dc; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$957.60 $957.60

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Emitters
16 VDC to 30 VDC
12 W
2 m
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Mini-Array Basic Two-Piece Measuring Light Curtain Configured for Material Handling and Logistics Applications with Auto-Stream Serial Output, NPN/PNP Discrete Outputs and EIA-485 Communication
Ingress Protection: IP54
Material: Aluminum
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Type: NPN, PNP
Product Type: Optical Sensors
Series: A-GAGE MINI-ARRAY BASIC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 16 VDC
Part # Aliases: 810822
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99