LN12MMP-10

Banner Engineering
778-LN12MMP-10
LN12MMP-10

Mfr.:

Description:
Mounting Hardware Accessory: Plastic Lock Nut, 12 mm - 10 pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.49 $21.49

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Hardware
Accessories
Lock Nut
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 19415
Unit Weight: 52.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909988

FEATURED PRODUCTS
BANNER ENGINEERING