LEDR70CDW

Banner Engineering
778-LEDR70CDW
LEDR70CDW

Mfr.:

Description:
Industrial Lighting Accessories Replacement Window - 70 mm; High Intensity Ring Light; Models - LED_R70XD4-_ _

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$58.33 $58.33

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Lighting Accessories
Replacement Window
High Intensity Ring Light LED_R70XD4 Series Model
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 79370
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909988

FEATURED PRODUCTS
BANNER ENGINEERING