K30APT2YRF2Q

Banner Engineering
778-K30APT2YRF2Q
K30APT2YRF2Q

Mfr.:

Description:
LED Panel Mount Indicators K30 Series EZ-LIGHT: 2-Input-Color Touch Sensor Gen 2; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP (NO); Colors: Yellow - Power Applied, Red - Input Active; 4-pin M12 Integral QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$303.01 $303.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Indicator
Yellow
Panel Mount
Connector
585 nm to 595 nm
Dome
Brand: Banner Engineering
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 815070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040